REC3.5-0505SRW/R10/A/CTRL

RECOM Power
919-3.5-0505SRWR10AC
REC3.5-0505SRW/R10/A/CTRL

Mfr.:

Paglalarawan:
DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,013.68 ₱3,013.68
₱2,901.74 ₱14,508.70
₱2,854.76 ₱28,547.60
₱2,793.28 ₱83,798.40
₱2,745.14 ₱164,708.40
₱2,684.24 ₱281,845.20
₱2,575.20 ₱656,676.00
510 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
RECOM
Kategorya ng Produkto: Mga DC/DC Converter - Through Hole
RoHS:  
Isolated
1 Output
3.5 W
5 V
4.5 V
9 V
5 V
700 mA
10 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC3.5-S_DRW/R
Brand: RECOM Power
Pagsunod: RoHS; UL
Input Voltage: 4.5 V to 9 V
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Through Hole
Packaging: Tube
Produkto: Isolated
Uri ng Produkto: Isolated DC-DC Converters
Dami ng Pack ng Pabrika: 15
Subcategory: DC-DC Converters
Pangalang pangkalakal: Econoline
Mga Alias ng # ng Piyesa : 11000826
Timbang ng Unit: 14 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Econoline 3.5W/6W Reinforced Regulated Converters

RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.