B39921B9660P810

RF360
871-B39921B9660P810
B39921B9660P810

Mfr.:

Paglalarawan:
Signal Conditioning Filters for ISM sub 1 GHz, ISM, 3.5, Single filter Tx, Size=1.4x1.1, CSSP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 9,940

Stock:
9,940 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱95.12 ₱95.12
₱74.24 ₱742.40
₱66.12 ₱1,653.00
₱58.58 ₱5,858.00
₱56.20 ₱14,050.00
₱49.88 ₱24,940.00
₱47.85 ₱47,850.00
Buo Reel (Mag-order sa multiple ng 5000)
₱39.96 ₱199,800.00
₱37.24 ₱372,400.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Qualcomm RF360
Kategorya ng Produkto: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
3.5 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: RF360
Maselan sa Moisture: Yes
Mounting: Board Mount
Dami ng Pack ng Pabrika: 5000
Subcategory: Filters
Uri: RF Filter
Mga Alias ng # ng Piyesa : B9660
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Sub-1GHz SAW Filters

Qualcomm RF360 Sub-1GHz SAW Filters feature a package for surface-mount technology and have standard and AEC-Q200-compliant options. These SAW filters are electrostatic-sensitive devices with Ni/Au-plated terminals and a compact design with maximum dimensions of 3mm x 3mm. Supporting most existing wireless IoT short-range and LP-WAN standards, these filters are independent of wireless standards. Qualcomm RF360 Sub-1GHz SAW Filters offer a maximum frequency rating of 928.1MHz and are suitable for various applications, including as low-loss RF filters for remote control receivers.

B9660 SAW RF Filter

Qualcomm RF360 B9660 SAW RF Filter features a narrowband frequency rating of 3.5MHz and requires no matching components during operation. This filter offers a 1.4mm x 1.1mm package size with a maximum package height of 0.45mm. The B9660 RF filter is an electrostatic-sensitive device (ESD) with a package for surface-mount technology and Ni/Au-plated terminals. Qualcomm RF360 B9660 SAW RF Filter has a low-loss design and is ideal for IoT ISM applications.

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.