BM60213FV-CE2

ROHM Semiconductor
755-BM60213FV-CE2
BM60213FV-CE2

Mfr.:

Paglalarawan:
Gate Drivers Isolation Gate Driver, High 1.2kV DC, Low Not Isolated, 75ns, 3A Output Current

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,365

Stock:
1,365 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱273.76 ₱273.76
₱208.22 ₱2,082.20
₱191.98 ₱4,799.50
₱174.00 ₱17,400.00
₱165.30 ₱41,325.00
₱160.08 ₱80,040.00
₱156.02 ₱156,020.00
Buo Reel (Mag-order sa multiple ng 2000)
₱139.20 ₱278,400.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ROHM Semiconductor
Kategorya ng Produkto: Mga Gate Driver
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SSOP-20
2 Driver
2 Output
5 A
10 V
24 V
Non-Inverting
50 ns
50 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Kit sa Pag-develop: BM60213FV-EVK001
Maximum na Tagal ng Delay sa Pag-Off: 75 ns
Maximum na Tagal ng Delay sa Pag-On: 75 ns
Tagal na Naka-off - Max: 75 ns
Uri ng Produkto: Gate Drivers
Propagation Delay - Max: 25 ns
Rds On - Drain-Source Resistance: 900 mOhms
Shutdown: Shutdown
Dami ng Pack ng Pabrika: 2000
Subcategory: PMIC - Power Management ICs
Teknolohiya: Si
Mga Alias ng # ng Piyesa : BM60213FV-C
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Automotive Gate Drivers

ROHM Semiconductor Automotive Gate Drivers are designed using a unique microfabrication process to build an on-chip coreless transformer. This technology results in compact, robust, and reliable isolated gate drivers that are optimized for use with SiC (Silicon Carbide) power MOSFETs, providing an optimized solution for power circuit designs in industrial and automotive applications. These devices feature a built-in active Miller clamp function to prevent parasitic turn-on effects. Integrated under-voltage lock-out (UVLO) protection reduces external component count and aids compliance with the requirements of industrial and automotive applications for augmented safety (e.g., in Automotive ASIL-level B/C/D or Industrial SIL2/3/4).

Motor/Actuator Driver ICs

ROHM Semiconductor Motor/Actuator Drivers ICs support different motor types, including Brushed DC, Brushless DC, and Stepper motors. These qualified automotive ICs are geared toward various applications, including power windows, sunroofs, wipers, and seat belt tensioners. Features include built-in overcurrent protection, overcurrent detection, charge pump, and thermal shut-down. These automotive motor actuator drivers are AEC-Q100 qualified.

BM6021x High & Low Side Drivers

ROHM Semiconductor BM6021x High and Low Side Drivers operate up to 1200V with a bootstrap operation, which can drive N-channel power MOSFET and IGBTs. The BM6021x High and Low Side Drivers feature a Miller Clamp and Under-voltage Lockout (UVLO) function built-in. The ROHM Semi BM6021x High Voltage, High and Low Side Drivers are designed for MOSFET gate driver and IGBT gate driver applications.