R222L80020

Radiall
501-R222L80020
R222L80020

Mfr.:

Paglalarawan:
RF Connectors / Coaxial Connectors SMP-LOCK / STRAIGHT PLUG CRIMP TYPE HIGH TEMP RATED FOR CABLE 2.6/50 S

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 100   Mga Multiple: 100
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,754.44 ₱975,444.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Radiall
Kategorya ng Produkto: Mga RF Connector / Coaxial Connector
Connectors
SMP
Plug (Pin)
50 Ohms
26.5 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-316
Finish ng Katawan: Gold
Materyal ng Katawan: Beryllium Copper
Brand: Radiall
Materyal ng Contact: Copper Alloy
Plating ng Contact: Gold
Insulation Resistance: 5 GOhms
Mga Mating Cycle: 500 Cycle
Maximum na Operating Temperature: + 250 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: RF Connectors / Coaxial Connectors
Series: SMP-LOCK
Dami ng Pack ng Pabrika: 100
Subcategory: RF Interconnects
Pangalang pangkalakal: SMP-LOCK
Rating ng Voltage: 335 V
Mga Alias ng # ng Piyesa : R222.L80.020
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP-LOCK® Connectors

Radiall SMP-LOCK® Connectors feature a robust locking mechanism and two-step connection and prevent accidental disconnection. These Radiall connectors offer a limited number of receptacles and straight/right-angled plugs for standard cables that can be easily customized to fit the preferred cable. The SMP-LOCK connectors are able to withstand severe vibration and drop tests and are designed for harsh environments. These connectors feature a two-step connection, low insertion force, good electrical performance, and compatibility with most SMP connectors.