R5F101ADASP#10

Renesas Electronics
968-R5F101ADASP#10
R5F101ADASP#10

Mfr.:

Paglalarawan:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 30LSSOP -40 to 85 C

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1680   Mga Multiple: 1680
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱55.51 ₱93,256.80
₱55.33 ₱278,863.20

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tray
Availability:
May Stock
Presyo:
₱96.86
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Renesas Electronics
Kategorya ng Produkto: Mga 16-bit Microcontroller - MCU
RoHS:  
RL78
48 kB
3 kB
LSSOP-30
32 MHz
8 bit, 10 bit
21 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G13
Tray
Brand: Renesas Electronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: JP
Uri ng Data RAM: RAM
Laki ng Data ROM: 4 kB
Uri ng Data ROM: EEPROM
Uri ng Interface: CSI, I2C, UART
Dami ng ADC Channel: 8 Channel
Produkto: MCUs
Uri ng Produkto: 16-bit Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 1680
Subcategory: Microcontrollers - MCU
Mga Watchdog Timer: Watchdog Timer, Windowed
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.