R5F113PLCLFB#35

Renesas Electronics
968-R5F113PLCLFB#35
R5F113PLCLFB#35

Mfr.:

Paglalarawan:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 100QFP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,774

Stock:
1,774 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱426.30 ₱426.30
₱329.44 ₱3,294.40
₱305.08 ₱7,627.00
₱265.06 ₱23,855.40
₱263.90 ₱71,253.00
₱258.68 ₱139,687.20
₱251.14 ₱271,231.20
₱244.76 ₱616,795.20
5,040 Quote

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱527.80
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Renesas Electronics
Kategorya ng Produkto: Mga 16-bit Microcontroller - MCU
RoHS:  
RL78
512 kB
32 kB
LFQFP-100
32 MHz
8 bit/10 bit
86 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/F15
AEC-Q100
Tray
Brand: Renesas Electronics
Maselan sa Moisture: Yes
Uri ng Produkto: 16-bit Microcontrollers - MCU
Dami ng Pack ng Pabrika: 90
Subcategory: Microcontrollers - MCU
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/F15 Microcontrollers

Renesas Electronics RL78/F15 Microcontrollers feature enhanced CAN / LIN / IEBus and memory lineup designed for automotive applications. The RL78/F15 Microcontrollers feature high processing performance while delivering the lowest power consumption. The RL78/F15 offers a high-speed on-chip oscillator that provides 32MHz CPU operation and an enhanced motor control functionality by the motor control timer (Timer RD). The RL78/F15 supports 125°C (target) operation, whereby a CPU clock of 24MHz can be reached.

RL78 Automotive MCUs

Renesas Electronics RL78 Automotive MCUs are a cutting-edge series of 16-bit automotive-qualified MCUs. The Renesas Electronics RL78 features low power consumption and redefines efficiency in automotive applications. Boasting a wide range of product offerings, the RL78 ranges from 8KB to 512KB flash memory and 0.5KB to 32KB RAM. The devices also feature pin configurations from 20 to 144-pins across various packages. These MCUs excel in high-temperature environments, supporting ambient temperatures of up to 150°C (optionally for RL78/F13 and F14).