R7FS1JA783A01CFM#AA0

Renesas Electronics
968-S1JA783A01CFMAA0
R7FS1JA783A01CFM#AA0

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,386

Stock:
1,386 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱353.80 ₱353.80
₱306.82 ₱3,068.20
₱287.68 ₱7,192.00
₱279.56 ₱27,956.00
₱266.80 ₱66,700.00
₱266.22 ₱127,785.60
₱263.32 ₱294,918.40
₱249.40 ₱638,464.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Renesas Electronics
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
S1JA
SMD/SMT
LQFP-64
ARM Cortex M23
256 kB
32 bit
16 bit, 24 bit
48 MHz
49 I/O
8 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit, 12 bit
Uri ng Data RAM: SRAM
Uri ng Interface: CAN, I2C, SPI, USB
Maselan sa Moisture: Yes
Dami ng ADC Channel: 25 Channel
Produkto: MCUs
Uri ng Produkto: ARM Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 160
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: Synergy
Mga Watchdog Timer: Watchdog Timer
Timbang ng Unit: 300 mg
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
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

S1JA Synergy Microcontrollers

Renesas Electronics S1JA Synergy Microcontrollers are based on ultra-low 48MHz Arm® Cortex®-M23 core and offer 256KB code flash memory. These MCUs feature a 32KB SRAM, Renesas Synergy Platform, and Capacitive Touch Sensing Unit (CTSU). In addition, the S1JA MCUs also offer 16-bit ADC, 24-bit sigma-delta ADC, 12-bit DAC, 8-bit DAC, and an operational amplifier. The S1JA MCUs operate with a maximum frequency of 48MHz and incorporate CAN, I2C, SPI, and USB interfaces. These MCUs integrate multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals. This facilitates design scalability and efficient platform-based development. The S1JA MCUs are available in QFN, LQFP, and BGA packages. These MCUs are well-suited for cost-sensitive and low-power applications.