R7FS3A17C3A01CNB#BA0

Renesas Electronics
968-FS3A17C3A1CNBBA
R7FS3A17C3A01CNB#BA0

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB QFN64

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 2784   Mga Multiple: 2784
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱438.48 ₱1,220,728.32
5,568 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Renesas Electronics
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
S3A1
Tray
Brand: Renesas Electronics
Uri ng Produkto: ARM Microcontrollers - MCU
Dami ng Pack ng Pabrika: 2784
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: Synergy
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
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Synergy S3A1 Microcontrollers

Renesas Synergy S3A1 Microcontrollers offer an optimal low-power and high-performance combination, a 48MHz Arm® Cortex®-M4 CPU core, a Floating-Point Unit, and a host of analog and security features ideal for a variety of embedded systems and IoT designs. The S3A1 MCUs are feature, pin, and IP compatible with other Synergy MCU Groups, offering unparalleled scalability and code reuse to accelerate hardware and software development. For design flexibility, the S3A1 MCUs are available in various memory densities and package/pin footprints.