SE920F,BK

SERPAC
635-R-920-B
SE920F,BK

Mfr.:

Paglalarawan:
Storage Boxes & Cases Seahorse 920 Case with Foam, 24.1 x 16.1 x 10.1" - Black

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 422

Stock:
422 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 422 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,299.72 ₱9,299.72
₱8,536.44 ₱42,682.20
₱8,063.16 ₱80,631.60
₱8,062.00 ₱201,550.00
₱8,060.26 ₱403,013.00
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SERPAC
Kategorya ng Produkto: Mga Storage na Kahon at Case
RoHS:  
Cases
Black
24 in
16 in
10.1 in
With Foam
Brand: SERPAC
Uri ng Produkto: Storage Boxes & Cases
Series: SE920
Dami ng Pack ng Pabrika: 1
Subcategory: Supplies
Pangalang pangkalakal: SEAHORSE
Timbang ng Unit: 6.8 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Serpac SE Series Cases

Product Change Announcement from Serpac

Affected Series:
SE710 / SE710CC / SE720 / SE720CC / SE920

The following design changes were made:
_ An overlapping outer lip
_ The oval label are is now a rectangle (3.5" x 2.0")
_ The curved ribs on the top lid have been
straightened.

Notified 9/2/2014

Affected Mouser Numbers
635-R-710-B
635-R-710CC-B
635-R-710CC-CY
635-R-710CC-GM
635-R-710CC-IO
635-R-710-CY
635-R-710-GM
635-R-710-IO
635-R-720-B
635-R-720CC-B
635-R-720CC-CY
635-R-720CC-GM
635-R-720CC-IO
635-R-720-CY
635-R-720D-B
635-R-720D-CY
635-R-720D-GM
635-R-720D-IO
635-R-720-GM
635-R-720-IO
635-R-720-YL
635-R-920-B
635-R-920-CY
635-R-920-GM
635-R-920-IO
635-SE920-W/O-FOAM

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-2

CNHTS:
3923100090
USHTS:
3923109000
JPHTS:
392310000
KRHTS:
3923100000
TARIC:
3923109090
ECCN:
EAR99

SE Series Protective Equipment Cases

SERPAC SE series of cases are designed to provide top-of-the-line protection at affordable prices. These watertight, airtight, dust-proof, and crush resistant protective cases keep your valuable equipment safe. Available in a variety of colors and sizes, Serpac has the case just right for you. Cases satisfy Mil-Spec 810F and IP Standards 67 and come with an unconditional lifetime guarantee.

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.