EV-VN9E30F

STMicroelectronics
511-EV-VN9E30F
EV-VN9E30F

Mfr.:

Paglalarawan:
Power Management IC Development Tools VN9E30F Evaluation Board

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 1

Stock:
1
Maaaring Ipadala Agad
Inoorder:
10
Inaasahan 3/2/2026
Minimum: 1   Mga Multiple: 1   Maximum: 10
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,886.58 ₱3,886.58

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS: N
Evaluation Boards
Gate Driver
VN9E30F
Brand: STMicroelectronics
Para Magamit sa: High Side Driver
Uri ng Interface: SPI
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: ViPower
Timbang ng Unit: 26 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV-VN9E30F Evaluation Board

STMicroelectronics EV-VN9E30F Evaluation Board simplifies ST VIPower M0-9 SPI technology integration into existing systems. The STMicroelectronics EV-VN9E30F is pre-assembled with the VN9E30F high-side driver. It includes essential electrical components as recommended in the device datasheet. This allows users to connect the load, power supply, and microcontroller without additional design work. The VN9E30F, built with STMicroelectronics VIPower technology, is designed to drive resistive or inductive loads connected to the ground. It features protection against voltage transients on the VCC pin and supports programming, control, and diagnostics via the SPI bus.