LMV324IYPT

STMicroelectronics
511-LMV324IYPT
LMV324IYPT

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,663

Stock:
5,663
Maaaring Ipadala Agad
Inoorder:
4,680
Inaasahan 3/4/2026
Lead-Time ng Pabrika:
16
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱48.72 ₱48.72
₱34.97 ₱349.70
₱31.49 ₱787.25
₱27.67 ₱2,767.00
₱25.46 ₱6,365.00
₱24.36 ₱12,180.00
₱23.32 ₱23,320.00
Buo Reel (Mag-order sa multiple ng 2500)
₱21.00 ₱52,500.00
₱20.82 ₱156,150.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
4 Channel
1 MHz
450 mV/us
3 mV
63 nA
6 V
2.7 V
145 uA
48 mA
95 dB
40 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV324
AEC-Q100
Reel
Cut Tape
Uri ng Amplifier: Low Power
Brand: STMicroelectronics
Uri ng Input: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Uri ng Output: Rail-to-Rail
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Dami ng Pack ng Pabrika: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.01 %
Topology: Quad
Timbang ng Unit: 250 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.