M95256-DRMN8TP/K

STMicroelectronics
511-M95256-DRMN8TP/K
M95256-DRMN8TP/K

Mfr.:

Paglalarawan:
EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 16,383

Stock:
16,383 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱62.64 ₱62.64
₱59.16 ₱591.60
₱57.13 ₱1,428.25
₱55.85 ₱2,792.50
₱54.64 ₱5,464.00
₱53.13 ₱13,282.50
₱51.97 ₱25,985.00
₱51.50 ₱51,500.00
Buo Reel (Mag-order sa multiple ng 2500)
₱40.02 ₱100,050.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: EEPROM
RoHS:  
256 kbit
SPI
10 MHz
32 k x 8
SOIC-8
40 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 105 C
M95256-DRE
AEC-Q100
Reel
Cut Tape
MouseReel
Aktibong Read Current - Max: 5 mA
Brand: STMicroelectronics
Supply Voltage ng Pagpapatakbo: 1.8 V to 5.5 V
Uri ng Produkto: EEPROM
Dami ng Pack ng Pabrika: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Timbang ng Unit: 506.600 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.