NUCLEO-F072RB

STMicroelectronics
511-NUCLEO-F072RB
NUCLEO-F072RB

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F072RB MCU, supports Arduino & ST morpho

May Stock: 208

Stock:
208 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1   Maximum: 25
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱639.74 ₱639.74

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
NUCLEO-F072RB
Development Boards
ARM Cortex M0
STM32F072RBT6
Bulk
Brand: STMicroelectronics
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: STM32 nucleo board
Para Magamit sa: STM32F
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 3.3 V, 5 V, 7 V to 12 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 204.120 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.