NUCLEO-L053R8

STMicroelectronics
511-NUCLEO-L053R8
NUCLEO-L053R8

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L053R8 MCU, supports Arduino & ST morpho

May Stock: 84

Stock:
84 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1   Maximum: 20
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱799.24 ₱799.24

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
NUCLEO-L053R8
Development Boards
ARM Cortex M0
STM32L053R8T6
Bulk
Brand: STMicroelectronics
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: STM32 nucleo board
Para Magamit sa: STM32L
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 3.3 V, 5 V, 7 V to 12 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 199.584 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
9023008000
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-L053R8 Nucleo-64 Development Board

STMicroelectronics NUCLEO-L053R8 Nucleo-64 Development Board features the STM32G070RB MCU and supports Arduino and ST morpho connectivity. This STMicroelectronics board offers Arduino Uno V3 connectivity support, and the ST morpho headers allow easy expansion of the STM32 Nucleo open development platform functionality. The NUCLEO-L053R8 board comes with the STM32 comprehensive free software libraries, and examples are available with the STM32Cube MCU package. This board integrates the ST-LINK debugger/programmer, eliminating the need for a separate probe.