STD80N4F6

STMicroelectronics
511-STD80N4F6
STD80N4F6

Mfr.:

Paglalarawan:
MOSFETs N-Ch 40V 80A STripFET VI DeepGate

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,957

Stock:
2,957 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱135.07 ₱135.07
₱86.87 ₱868.70
₱58.79 ₱5,879.00
₱46.95 ₱23,475.00
₱44.63 ₱44,630.00
Buo Reel (Mag-order sa multiple ng 2500)
₱39.03 ₱97,575.00
₱37.13 ₱185,650.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga MOSFET
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
40 V
80 A
6 mOhms
- 20 V, 20 V
4 V
36 nC
- 55 C
+ 175 C
70 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Kumpigurasyon: Single
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Tagal ng Pagbagsak: 11.9 ns
Uri ng Produkto: MOSFETs
Tagal ng Pagtaas: 7.6 ns
Series: STD80N4F6
Dami ng Pack ng Pabrika: 2500
Subcategory: Transistors
Uri ng Transistor: 1 N-Channel
Karaniwang Tagal ng Delay ng Pag-off: 46.1 ns
Karaniwang Tagal ng Delay ng Pag-on: 10.5 ns
Timbang ng Unit: 330 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

STripFET VI™ Power MOSFETs

STMicroelectronics STripFET VI™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET technology with an updated gate structure. The resulting STripFET Power MOSFET uses a trench technology for high efficiency and low RDS(on) required by various automotive and industrial switching applications such as motor control, UPS, DC/DC converters, induction heater vaporizers, and solar. These STMicroelectronics MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

AEC-Q101 Qualified STripFET Power MOSFETs

STMicroelectronics AEC-Q101 Qualified STripFET Power MOSFETs utilize ST's proprietary trench-based low voltage technology, achieving extremely low conduction losses. These STMicroelectronics power MOSFETs minimize the energy normally lost in electrical drives, leading to greater efficiency and making them suitable for many applications. Housed in industry-standard TO-252 and TO-263 SMD packages with RDS(on) ranging from 3mΩ to 12.5mΩ, these devices perform well in most low-voltage automotive applications. This product range includes both standard and logic-level thresholds.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.