STM32WB55CEU6

STMicroelectronics
511-STM32WB55CEU6
STM32WB55CEU6

Mfr.:

Paglalarawan:
RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,114

Stock:
3,114 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱376.42 ₱376.42
₱289.42 ₱2,894.20
₱267.96 ₱6,699.00
₱243.60 ₱24,360.00
₱232.00 ₱58,000.00
₱225.04 ₱112,520.00
₱211.70 ₱211,700.00
₱205.90 ₱514,750.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱376.42
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga RF Microcontroller - MCU
RoHS:  
ARM Cortex M0+, ARM Cortex M4
32 bit
512 kB
256 kB
64 MHz, 32 MHz
12 bit
1.71 V
3.6 V
+ 105 C
UFQFPN-48
SMD/SMT
Tray
Brand: STMicroelectronics
Uri ng Data RAM: SRAM
Uri ng Interface: I2C, LPUART, SAI, SPI, USART, USB
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Dami ng ADC Channel: 13 Channel
Dami ng I/O: 30 I/O
Uri ng Produkto: RF Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Series: STM32WB
Dami ng Pack ng Pabrika: 1560
Subcategory: Wireless & RF Integrated Circuits
Teknolohiya: Si
Pangalang pangkalakal: STM32
Timbang ng Unit: 870 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

STM32WB Dual-Core Multi-Protocol Wireless MCUs

STMicroelectronics STM32WB Dual-Core Multi-Protocol Wireless Microcontrollers (MCU) is an ultra-low-power 2.4GHz MCU System-on-Chip (SoC). The STMicroelectronics STM32WB supports BLUETOOTH®/BLE 5.0 and IEEE 802.15.4 communication protocols (in Single and Concurrent modes) covering a wide spectrum of IoT application needs. Based on the ultra-low-power STM32L4 MCU, the STM32WB Wireless MCU is designed to reduce development time and cost, extend application battery life, and inspire innovation thanks to its rich and flexible peripheral set.