T5035H-8PI

STMicroelectronics
511-T5035H-8PI
T5035H-8PI

Mfr.:

Paglalarawan:
Triacs 50 A - 800 V - 150C 8H-Triac

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,561

Stock:
1,561 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱328.28 ₱328.28
₱217.50 ₱2,175.00
₱176.90 ₱21,228.00
₱127.02 ₱64,780.20
₱121.80 ₱124,236.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Triac
RoHS:  
50 A
525 A
800 V
10 uA
1.55 V
60 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
ECOPACK-3
Tube
Brand: STMicroelectronics
Uri ng Produkto: Triacs
Dami ng Pack ng Pabrika: 30
Subcategory: Thyristors
Timbang ng Unit: 4.480 g
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

T5035H-8PI 50A Triac

STMicroelectronics T5035H-8PI 50A Triac is housed in a TOP3 insulated package and designed to operate at 800V and 150°C. The T5035H-8PI Triac provides enhanced thermal management for a compact drive of heavy AC loads. The device enables heatsink size reduction. The T5035H-8PI is based on ST high-temperature Snubberless technology. It offers the highest specified turn-off commutation and noise immunity levels at the Tj max.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection