TS952IYPT

STMicroelectronics
511-TS952IYPT
TS952IYPT

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 3 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 4000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱143.26 ₱143.26
₱106.72 ₱1,067.20
₱97.44 ₱2,436.00
₱87.58 ₱8,758.00
₱82.36 ₱20,590.00
₱79.46 ₱39,730.00
₱77.14 ₱77,140.00
₱76.56 ₱153,120.00
Buo Reel (Mag-order sa multiple ng 4000)
₱73.08 ₱292,320.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
2 Channel
3 MHz
1 V/us
6 mV
35 nA
12 V
2.7 V
950 uA
10 mA
50 dB
25 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS952
AEC-Q100
Reel
Cut Tape
MouseReel
Uri ng Amplifier: Instrumentation Amplifier
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MA
Uri ng Input: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Uri ng Output: Rail-to-Rail
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Dami ng Pack ng Pabrika: 4000
Subcategory: Amplifier ICs
Teknolohiya: BiCMOS
Timbang ng Unit: 191 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.