TSB582IYQ2T

STMicroelectronics
511-TSB582IYQ2T
TSB582IYQ2T

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps High output current thermal shutdown output limiter, 3.1 MHz, 36 V, BiCMOS dual

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,737

Stock:
2,737 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱195.46 ₱195.46
₱146.74 ₱1,467.40
₱135.14 ₱3,378.50
₱121.22 ₱12,122.00
₱115.42 ₱28,855.00
₱111.36 ₱55,680.00
₱102.08 ₱102,080.00
Buo Reel (Mag-order sa multiple ng 3000)
₱91.06 ₱273,180.00
₱89.32 ₱535,920.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
2 Channel
3.1 MHz
2 V/us
2.4 mV
5 nA
36 V
4 V
2.5 mA
200 mA
110 dB
45 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSB582
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 5 nA
Uri ng Output: Rail-to-Rail
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Dami ng Pack ng Pabrika: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.003 %
Vcm - Common Mode Voltage: 37.5 V
Timbang ng Unit: 21 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB582 Dual Operational Amplifiers

STMicroelectronics TSB582 Dual Operational Amplifiers are unity-gain stable, dual operational amplifiers with high voltage and current capability. The TSB582 features internal protection against temperature and current overload conditions. The amplifiers have enhanced ESD and RF noise immunity. The devices typically output up to 200mA per channel to drive low-resistance inductive loads like angle resolvers, lineout cables, and piezo actuators.