TSV630ICT

STMicroelectronics
511-TSV630ICT
TSV630ICT

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8,880

Stock:
8,880 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱71.34 ₱71.34
₱51.68 ₱516.80
₱46.75 ₱1,168.75
₱41.35 ₱4,135.00
₱38.80 ₱9,700.00
₱37.24 ₱18,620.00
₱35.61 ₱35,610.00
Buo Reel (Mag-order sa multiple ng 3000)
₱31.67 ₱95,010.00
₱30.80 ₱184,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV630
Reel
Cut Tape
MouseReel
Uri ng Amplifier: Low Voltage Amplifier
Brand: STMicroelectronics
Bansa ng Pag-assemble: MY
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
Dami ng Pack ng Pabrika: 3000
Subcategory: Amplifier ICs
Teknolohiya: CMOS
Timbang ng Unit: 28 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TSV6xx Micropower CMOS Operational Amplifiers

STMicroelectronics TSV6xx Micropower CMOS Operational Amplifiers are a family of single, dual, and quad op-amps offering low voltage, low power operation, and rail-to-rail input and output. These TSV6xx Micropower CMOS Operational Amplifiers are good candidates for those seeking the best compromise between power, bandwidth, and precision.

TSV63x Op Amps

The STMicroelectronics TSV63x dual and quad operational amplifier (op-amp) series offers low voltage operation and rail-to-rail input and output. These op-amps offer excellent speed/power consumption ratio, providing an 880 kHz gain-bandwidth product while consuming only 60µA at 5V supply voltage. The TSV633 and TSV635 also feature an ultra-low input bias current and shutdown mode. These STMicroelectronics op-amps are ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.