CUSA-TR60-06-2000-WC68

Same Sky
179-ATR60062000WC68
CUSA-TR60-06-2000-WC68

Mfr.:

Paglalarawan:
Proximity Sensors ulstrasonic transceiver, aluminum, 60 degrees, 6M range, IP68, wires/connector

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 491

Stock:
491 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱315.52 ₱315.52
₱267.96 ₱2,679.60
₱255.78 ₱25,578.00
₱209.38 ₱52,345.00
₱205.32 ₱102,660.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Same Sky
Kategorya ng Produkto: Mga Proximity Sensor
RoHS:  
REACH - SVHC:
Ultrasonic
6 mm
Wire
Analog
Brand: Same Sky
Taas: 9 mm
Maximum na Frequency: 49.5 kHz
Maximum na Operating Temperature: + 80 C
Minimum na Operating Temperature: - 40 C
Supply Voltage ng Pagpapatakbo: 150 V
Packaging: Box
Dami ng Pack ng Pabrika: 500
Subcategory: Sensors
Supply Voltage - Max: 150 V
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99

IP Rated Ultrasonic Sensors

Same Sky IP Rated Ultrasonic Sensors are available with IP67 or IP68 ratings and are perfect for environments with contaminants. The Same Sky sensors come in compact aluminum cases as small as 10mm x 10mm x 7mm and offer distance ratings from 0.03m to 15m. The sensors also have analog outputs, beam angles from 7° to 80°, and various mounting options (through hole, wire leads, or wire leads with connectors). With voltage ratings ranging from 150VDC to 500VDC and frequencies from 25kHz to 400kHz, these IP-rated ultrasonic transceivers offer precise measurement for detection, distance, and proximity applications.

CUS Ultrasonic Proximity Sensors

Same Sky CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60VDC to 500VDC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.