DW-03-09-T-D-415

Samtec
200-DW0309TD415
DW-03-09-T-D-415

Mfr.:

Paglalarawan:
Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
934 Maaaring Ipadala sa loob ng 5 (na) Araw
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱38.08 ₱38.08
₱30.94 ₱1,547.00
₱24.99 ₱2,499.00
₱19.04 ₱9,520.00
₱16.07 ₱16,070.00
₱13.69 ₱27,380.00
₱10.71 ₱53,550.00
₱8.33 ₱83,300.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Samtec
Kategorya ng Produkto: Mga Board to Board at Mezzanine Connector
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
0.415 in
- 55 C
+ 105 C
Tin
Phosphor Bronze
Polyester
DW
Bulk
Application: Board-to-Board, Cable
Brand: Samtec
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
Rating ng Flammability: UL 94 V-0
Isitilo ng Mounting: Throuh Hole
Dami ng Pack ng Pabrika: 1
Termination Post Length: 2.79 mm
Pangalang pangkalakal: Flex Stack
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).