GPPC-PF-1-08-HG-ST-SL

Samtec
200-GPPC-PF108HGSTSL
GPPC-PF-1-08-HG-ST-SL

Mfr.:

Paglalarawan:
RF Connectors / Coaxial Connectors RF Coaxial Connectors Single Row PLUG FULL DETENT 8 Pos

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 109

Stock:
109 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,742.50 ₱6,742.50
₱5,730.98 ₱57,309.80
₱5,697.92 ₱142,448.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Samtec
Kategorya ng Produkto: Mga RF Connector / Coaxial Connector
RoHS:  
Connectors
SMPM
Plug (Pin)
Solder
Straight
Standard
Cable Mount / Free Hanging
Bulk
Istilo ng Katawan: Straight
Brand: Samtec
Plating ng Contact: Gold
Uri ng Produkto: RF Connectors / Coaxial Connectors
Series: GPPC
Subcategory: RF Interconnects
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Magnum RF™ Connectors / Cable Assemblies

Samtec Magnum RF™ Connectors / Cable Assemblies are ganged, multi-position RF blocks and cable assemblies for millimeter-wave applications. These products are ideal when limited space and a high operating frequency are required. The ganged SMPM connectors operate mode-free up to 65GHz frequency. These connectors feature a micro-miniature SMPM style that enables small bundle sizes for weight savings and increased airflow for cooling.

GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks

Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks offer a high-density, space-saving design with a 3.56mm (0.140") pitch. These single-row connectors feature a push-on interface for quick installation and a standard surface-mount (-SL option) or edge-mount board termination. These cable-to-board connectors also feature bullet adapters, allowing axial and radial misalignment and blind mating. Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks are designed to mate with GC47 and GC86 series connectors.