314990634

Seeed Studio
713-314990634
314990634

Mfr.:

Paglalarawan:
Multiple Function Sensor Modules EC & TDS Sensor

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 26

Stock:
26 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,946.00 ₱7,946.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Module ng Multiple Function Sensor
Brand: Seeed Studio
Uri ng Produkto: Multiple Function Sensor Modules
Dami ng Pack ng Pabrika: 5
Subcategory: Sensor Modules
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

Industrial ECTDS Sensor

Seeed Studio Industrial ECTDS Sensor is designed to measure the conductivity, salinity, and Total Dissolved Solids (TDS) in a liquid. This sensor provides Automatic Temperature Compensation (ATC) to make sure the data is accurate regardless of the temperature changes. The ECTDS features an IP65 rating, waterproof in a tight seal, and is capable of withstanding long-term constant use in professional application scenarios. This sensor offers low-power consumption, compact size, portability, high integration, and is suitable to be immersed in water for a long time. The ECTDS sensor makes use of the MODBUS-RTU RS485 serial communications protocol and is easily integrated with other devices such as data-loggers, controllers, and displays. This sensor is used in applications such as agriculture, hydro- and aquaponics, sewage treatment, research, and environmental monitoring.