CM10SS10MQ

Souriau
649-CM10SS10MQ
CM10SS10MQ

Mfr.:

Paglalarawan:
Circular MIL Spec Contacts Socket Contact Sz 20 18 AWG

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 769

Stock:
769
Maaaring Ipadala Agad
Inoorder:
1,000
Lead-Time ng Pabrika:
16
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱97.58 ₱97.58
₱82.71 ₱827.10
₱77.35 ₱1,933.75
₱73.78 ₱3,689.00
₱70.21 ₱7,021.00
₱66.05 ₱16,512.50
₱62.48 ₱31,240.00
₱38.62 ₱38,620.00
₱34.99 ₱87,475.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Souriau
Kategorya ng Produkto: Mga Circular MIL Spec Contact
RoHS:  
Socket (Female)
Gold
Clipper
Brand: Souriau
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: FR
Uri ng Produkto: Circular MIL Spec Contacts
Dami ng Pack ng Pabrika: 500
Subcategory: Circular Connectors
Mga Alias ng # ng Piyesa : CM10SS10MQ
Timbang ng Unit: 381 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

CLIPPER Industrial Plastic Connectors

SOURIAU CLIPPER Industrial Connectors provide IP67 sealing performance levels with standard configurations and IP68/IP69K protection with the addition of the anti-decoupling sealing gland backshell and special mating seal. The IP68+ versions offer a permanent waterproof level when immersed at depths down to 30m. The CLIPPER series also features a special retention plate system, which allows for field installation or repairs without the need for contact insertion / extraction tooling. The connectors are available in four shell sizes (1/2/3/4) and constructed of molded UL 94V-0 thermoplastic material for smoke and fume resistance. The series offers seven contact layouts (4/9/14/18/26/31/40) to accommodate size 16 or 20 contacts. The size 16 contact crimp barrel can accept 12AWG wire. SOURIAU CLIPPER Industrial Connectors are UV resistant, UL/CSA approved, and RoHS compliant.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.