UTG10ST

Souriau
649-UTG10ST
UTG10ST

Mfr.:

Paglalarawan:
Standard Circular Connector Cable Clamp IP65 Shell Size 10

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 144

Stock:
144 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
32 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱655.98 ₱655.98
₱588.70 ₱5,887.00
₱499.96 ₱24,998.00
₱461.68 ₱115,420.00
₱432.10 ₱216,050.00
₱396.14 ₱396,140.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Souriau
Kategorya ng Produkto: Standard Circular Connector
Accessories
10
Plastic
Cable Clamp
IP65
UTG-ST
Brand: Souriau
Uri ng Produkto: Standard Circular Connector
Dami ng Pack ng Pabrika: 50
Subcategory: Circular Connectors
Mga Alias ng # ng Piyesa : UTG10ST
Timbang ng Unit: 23.375 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.