937-SP-3066R

Stewart Connector
530-937-SP-3066R
937-SP-3066R

Mfr.:

Paglalarawan:
Modular Connectors / Ethernet Connectors Modular Plug Standard 6P 6C Unshielded .032-.038 Conductors

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8,477

Stock:
8,477 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱24.36 ₱24.36
₱20.65 ₱206.50
₱18.44 ₱461.00
₱11.60 ₱1,160.00
₱10.27 ₱10,270.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga Modular Connector / Ethernet Connector
RoHS:  
Connectors
Modular
Plug (Male)
RJ11, RJ12, RJ14
6P6C
Unshielded
Cat 3
Cable Mount
Straight
IDC
Clear
User Selectable
Application: 10 Base-T
Brand: Stewart Connector
Materyal ng Contact: Phosphor Bronze
Plating ng Contact: Gold
Rating ng Flammability: UL94 V-0
Direksiyon ng Mounting: Vertical
Dami ng Contact: 6 Contact
Dami ng Port: 1 Port
Dami ng Posisyon: 6 Position
Pitch: 1.02 mm
Uri ng Produkto: Modular Connectors / Ethernet Connectors
Dami ng Pack ng Pabrika: 5000
Subcategory: Modular Connectors / Ethernet Connectors
Timbang ng Unit: 10 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Plugs

Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.