MF40202VX-1000U-F99

Sunon
369-MF40202VX1000UF9
MF40202VX-1000U-F99

Mfr.:

Paglalarawan:
DC Fans Axial Fan, 40x40x20mm, 24VDC, 0.29"H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 288

Stock:
288 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱446.60 ₱446.60
₱418.76 ₱4,187.60
₱372.94 ₱9,323.50
₱330.02 ₱66,004.00
₱324.22 ₱194,532.00
₱320.74 ₱320,740.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Sunon
Kategorya ng Produkto: Mga DC Fan
RoHS:  
Axial
40 mm
20 mm
40 mm
24 VDC
10.8 CFM (0.31 m3/min)
8000 RPM
Vapo
27.5 dBA
940 mW
Auto Restart, Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 3
MF
Brand: Sunon
Uri ng Current: DC
Uri ng Pressure: 0.29 in H2O
Uri ng Produkto: DC Fans
Dami ng Pack ng Pabrika: 200
Subcategory: Fans, Blowers & Accessories
Pangalang pangkalakal: MagLev
Mga Alias ng # ng Piyesa : D04115410G-01
Timbang ng Unit: 29.030 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.