KRL0816D-C-R220-F-T1

Susumu
754-KRL0816DCR220FT1
KRL0816D-C-R220-F-T1

Mfr.:

Paglalarawan:
Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.22 ohm 1% 50ppm, AEC Q200 Qualified

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱34.22 ₱34.22
₱20.76 ₱207.60
₱16.18 ₱404.50
₱11.37 ₱1,137.00
₱9.80 ₱2,450.00
₱9.40 ₱4,700.00
Buo Reel (Mag-order sa multiple ng 1000)
₱8.00 ₱8,000.00
₱6.61 ₱33,050.00
₱6.15 ₱61,500.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Susumu
Kategorya ng Produkto: Mga Current Sense Resistor - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
2 Terminal
AEC-Q200
Application: Current Sense
Brand: Susumu
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: JP
Isitilo ng Mounting: PCB Mount
Bilang ng mga Terminal: 2 Terminal
Uri ng Produkto: Current Sense Resistors
Dami ng Pack ng Pabrika: 1000
Subcategory: Resistors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.