DE7MW

Switchcraft
502-DE7MW
DE7MW

Mfr.:

Paglalarawan:
XLR Connectors 7 Con Male Pnl Mnt Connector White

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,182.62 ₱1,182.62
₱1,025.44 ₱10,254.40
₱971.50 ₱24,287.50
₱957.58 ₱47,879.00
₱845.06 ₱84,506.00
₱788.80 ₱197,200.00
₱771.40 ₱385,700.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Switchcraft
Kategorya ng Produkto: Mga XLR Connector
RoHS:  
Connectors
Standard XLR
7 Position
Male
Solder Cup
Chassis Mount
Silver
Straight
DE
Brand: Switchcraft
Kulay: White
Materyal ng Contact: Copper Alloy
Uri ng Produkto: XLR Connectors
Dami ng Pack ng Pabrika: 25
Subcategory: Audio & Video Connectors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

DE Panel Mount XLR Connectors

Switchcraft DE Series Panel Mount XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The DE series features 3 to 7 contacts with a rugged construction of nickel or black finish and plated in silver or gold. The chassis ground terminal feature is standard. 

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.