TA4FS11

Switchcraft
502-TA4FS11
TA4FS11

Mfr.:

Paglalarawan:
XLR Connectors SLD Mini XLR Conn 4P FML 0.1" to 0.12"

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 49

Stock:
49 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,427.96 ₱1,427.96
₱1,213.94 ₱12,139.40
₱1,140.86 ₱28,521.50
₱1,082.86 ₱54,143.00
₱1,073.58 ₱107,358.00
₱1,041.68 ₱260,420.00
₱1,028.34 ₱514,170.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Switchcraft
Kategorya ng Produkto: Mga XLR Connector
RoHS:  
Cable Connectors
Mini (Tiny) XLR
4 Position
Female
Solder Cup
Cable Mount
Silver
Straight
TA
Brand: Switchcraft
Kulay: Black
Materyal ng Contact: Copper Alloy
Packaging: Bulk
Uri ng Produkto: XLR Connectors
Plating ng Shell: Nickel
Dami ng Pack ng Pabrika: 50
Subcategory: Audio & Video Connectors
Timbang ng Unit: 14.305 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Sealed Tini-QG® Mini XLR Connectors

Switchcraft Sealed Tini-QG® Mini XLR Connectors are waterproof and IP66 rated when mated and IP65 when unmated (panel only). These connectors are available in 3 to 8 contacts and can be mated with unsealed Mini XLR connectors. Switchcraft Sealed Tini-QG Mini XLR Connectors feature a push-button latching mechanism and withstand up to 5000 mating cycles for 3- to 5-pin versions and 2000 cycles for 6 to 8 pins.

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.