CUS250M-12/FJ

TDK-Lambda
967-CUS250M-12/FJ
CUS250M-12/FJ

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount Med 250W 12V 20.83A U-Chan Cov Fan / Inhibit

May Stock: 9

Stock:
9 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,517.14 ₱10,517.14
₱9,870.44 ₱98,704.40
₱9,553.76 ₱238,844.00
₱9,236.50 ₱461,825.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK-Lambda
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
85 VAC to 264 VAC
1 Output
12 VDC
Enclosed
94 %
Medical, Industrial
119.2 mm (4.693 in)
64 mm (2.52 in)
60.6 mm (2.386 in)
CUS250M
Brand: TDK-Lambda
Mga Dimensiyon: 119.2 mm x 64 mm x 60.6 mm
Frequency ng Input: 47 Hz to 63 Hz
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 20 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 250 W
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS250M 250W AC-DC Power Supplies

TDK-Lambda CUS250M 250W AC-DC Power Supplies are compact power supplies packaged in the industry 2x4" footprint. These Power supplies can deliver 250W with forced air or conduction cooling in ambient temperatures up to 50°C. TDK-Lambda CUS250M 250W AC-DC Power Supplies options include a 5V standby voltage, remote on/off DC_OK, and AC_Fail signals, with a U channel, cover, or top fan mechanical construction.