DRB50-48-1

TDK-Lambda
967-DRB50-48-1
DRB50-48-1

Mfr.:

Paglalarawan:
Power Supplies - DIN Rail Mount 48Vout 1.05A 50W DIN Rail PS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 30

Stock:
30 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
40 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,600.14 ₱2,600.14
₱2,594.34 ₱25,943.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK-Lambda
Kategorya ng Produkto: Mga Power Supply - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
50.4 W
85 VAC to 264 VAC
1 Output
48 VDC
1.05 A
Industrial
90 mm (3.543 in)
30 mm (1.181 in)
75 mm (2.953 in)
DRB15-100
Brand: TDK-Lambda
Isitilo ng Mounting: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Produkto: Switching Supplies
Uri ng Produkto: DIN Rail Power Supplies
Dami ng Pack ng Pabrika: 20
Subcategory: AC-DC Power Supply
Mga Alias ng # ng Piyesa : LI15-20B48PR2 DRB50-48-1
Timbang ng Unit: 175 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

DRB DIN Rail Power Supplies

TDK-Lambda DRB DIN Rail Power Supplies are designed for low power applications that require less space on the mounting rail. TDK-Lambda DRB DIN Rail Power Supplies feature a compact size, cost-effectiveness, and efficiency of up to 94%. These features make the series ideal for industrial, building automation, and process control automation. With narrow width dimensions ranging from 18mm to 45mm, the DRB series saves vital space on the DIN rail. All models mount on either a TS35/7.5 or TS35/15 DIN rail and have been tested on the rail for shock and vibration.

DIN Rail Power Supplies

TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.