DTM165PW280C

TDK-Lambda
967-DTM165PW280C
DTM165PW280C

Mfr.:

Paglalarawan:
Desktop AC Adapters 165W 28V 5.89A Medical

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 15

Stock:
15
Maaaring Ipadala Agad
Inoorder:
17
Inaasahan 3/12/2026
Lead-Time ng Pabrika:
18
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱12,004.84 ₱12,004.84
₱10,253.24 ₱102,532.40
₱8,866.46 ₱221,661.50
₱7,656.00 ₱382,800.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK-Lambda
Kategorya ng Produkto: Mga Desktop AC Adapter
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
165 W
28 VDC
5.89 A
Medical
Barrel Connector
4 Pin DIN Plug
1 m
Level V
DTM165-C
2xMOPP
Brand: TDK-Lambda
Pag-regulate ng Load: Regulated
Isitilo ng Mounting: Desktop
Uri ng Produkto: Desktop AC Adapters
Dami ng Pack ng Pabrika: 1
Subcategory: AC-DC Power Supply
Mga Alias ng # ng Piyesa : DTM165PW280C
Timbang ng Unit: 1 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

DTM Medical Plug-In AC Adapters

TDK-Lambda DTM Medical Plug-In AC Adapters offer medical certified 40W to 65W, 90W to 110W, 160W to 165W, and 300W adapters that are packaged in an insulated, compact, and lightweight enclosure measuring from 2.55" x 6.7" x 1.51" to 2.72" x 5.2" x 1.57", and are convection cooled (no fans needed). The operating temperature range is 0 to +50°C with no derating required. These highly efficient supplies include overvoltage and short-circuit protections. Plus, the Off/No-Load standby-power-consumption is less than 0.50 watt, as required by the latest green energy initiatives. DTM Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4-foot long output cable with a molded 4-pin connector. Ideal applications for DTM Plug-In AC Adaptors include medical, industrial, test, communications, and broadcast.