GUS350-48

TDK-Lambda
967-GUS350-48
GUS350-48

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount AC-DC, Enclosed, 85-265V, 48V 7.4A, 355.2W

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,155.46 ₱7,155.46
₱6,288.94 ₱62,889.40
₱5,974.00 ₱149,350.00
₱5,965.88 ₱298,294.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK-Lambda
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
355.2 W
85 VAC to 265 VAC
1 Output
48 VDC
7.4 A
Enclosed
95.5 %
Industrial
127 mm (5 in)
101.6 mm (4 in)
41 mm (1.614 in)
GUS350-1000
Brand: TDK-Lambda
Mga Dimensiyon: 127 mm x 101.6 mm x 41 mm
Frequency ng Input: 47 Hz to 63 Hz
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 20 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Subcategory: Power Supplies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GUS350-1000 General-Purpose Power Supplies

TDK-Lambda GUS350-1000 General-Purpose Power Supplies are convection-cooled, offering 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings. Features include an output voltage adjustment function, remote on-off, and DIN-rail mounting bracket options. The GUS350-1000 power supplies provide a cost-effective and alternative source of power for manufacturers that need a higher grade of construction. These modules offer a 4" x 1.61" (101.6mm x 41mm) footprint, up to 95.5% efficiency, and an operating temperature range of -20°C to +70°C. TDK-Lambda GUS350-1000 General-Purpose Power Supplies are suitable for light industrial, automation, automated test equipment (ATE) systems, and LED lighting applications.