KMT40-51515

TDK-Lambda
967-KMT4051515
KMT40-51515

Mfr.:

Paglalarawan:
Power Supplies - Board Mount 40W 5V 15V 5A -15V 0.5A Medical

Lifecycle:
NRND:
Hindi inirerekomenda para sa mga bagong disenyo.

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,470.48 ₱6,470.48
₱5,008.88 ₱50,088.80

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK-Lambda
Kategorya ng Produkto: Mga Power Supply - Board Mount
RoHS:  
40 W
115 VAC to 230 VAC
3 Output
5 VDC
5 A
15 VDC
500 mA
Through Hole
Encapsulated
2 in
1 in
0.4 in
KM
Brand: TDK-Lambda
Pagsunod: EN60601-1, EN60950-1
Industriya: Medical, Industrial
Open Frame/Enclosed: Enclosed
Current ng Output-Channel 3: 500 mA
Output Voltage-Channel 3: - 15 VDC
Uri ng Produkto: AC-DC Power Modules
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Mga Alias ng # ng Piyesa : KMT40-51515
Timbang ng Unit: 280 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

KM 15-40W Medical AC-DC Power Supplies

TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90VAC to 230VAC, 47Hz to 440Hz, or 100VDC to 375VDC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kVAC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.