ZBM20-15

TDK-Lambda
967-ZBM20-15
ZBM20-15

Mfr.:

Paglalarawan:
Buffer Modules 13.8VDC 20A Buffer Module

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,279.92 ₱10,279.92
₱8,223.82 ₱411,191.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK-Lambda
Kategorya ng Produkto: Mga Buffer Module
RoHS:  
REACH - SVHC:
13.8 VDC
20 A
380 ms
40 s
Chassis
14.4 VDC to 18 VDC
ZBM20
Brand: TDK-Lambda
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 25 C
Output Power: 276 W
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Mga Alias ng # ng Piyesa : ZBM20-15
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

ZBM20 12V/15V/24V 20A Buffer Modules

TDK-Lambda ZBM20 12V/15V/24V 20A Buffer Modules are designed to provide short-term hold-up or peak power for loads connected to 12VDC, 15VDC, or 24VDC AC-DC power supplies. They can supply an extra 380ms hold-up at up to 448W. During normal operation, energy is stored in the ZBM20’s electrolytic capacitors. When the AC power is interrupted for a short period, these modules continue to power the load so equipment can shut-down in a safe and controlled manner. The ZBM20 series can be set to fixed or variable buffer mode. In fixed mode, the units will provide power when the input voltage drops to 22.4V and, in variable mode, when the input decreases by 1V (24V variant only). Multiple buffer modules can be paralleled to extend hold-up time. Product status can be accessed remotely through a DC OK relay or opto-coupled signals. An output remote On/Off function prevents the unsafe discharge of stored energy.