MLF1608DR10K

TDK
810-MLF1608DR10K
MLF1608DR10K

Mfr.:

Paglalarawan:
RF Inductors - SMD COMPLETE MFG PN 810-MLF1608DR10KTA00

Lifecycle:
Pagbabago ng Numero ng Piyesa:
Pagbabago lang sa numero ng piyesa. Binago ng manufacturer ang numero ng piyesa na ito. Ito ang dating numero ng piyesa.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Availability

Stock:

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK
Kategorya ng Produkto: Mga RF Inductor - SMD
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
Multilayer
0603 (1608 metric)
Shielded
100 nH
10 %
200 mA
350 mOhms
- 40 C
+ 85 C
15
600 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
Cut Tape
MouseReel
Brand: TDK
Code ng Case - in: 0603
Code ng Case - mm: 1608
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: JP
Isitilo ng Mounting: PCB Mount
Produkto: RF Inductors
Uri ng Produkto: RF Inductors - Leaded
Dami ng Pack ng Pabrika: 4000
Subcategory: Inductors, Chokes & Coils
Istilo ng Termination: SMD/SMT
Test Frequency: 25 MHz
Mga Alias ng # ng Piyesa : MLF1608DR10KTA00
Timbang ng Unit: 4 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.