MLG0402Q0N3CT000

TDK
810-MLG0402Q0N3CT000
MLG0402Q0N3CT000

Mfr.:

Paglalarawan:
RF Inductors - SMD -

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 17,800

Stock:
17,800 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5.80 ₱5.80
₱1.97 ₱19.70
₱1.86 ₱46.50
₱1.51 ₱151.00
₱1.33 ₱332.50
₱1.16 ₱1,160.00
₱1.04 ₱2,600.00
₱0.986 ₱4,930.00
Buo Reel (Mag-order sa multiple ng 20000)
₱0.986 ₱19,720.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK
Kategorya ng Produkto: Mga RF Inductor - SMD
RoHS:  
Multilayer
01005 (0402 metric)
Shielded
300 pH
0.2 nH
350 mA
200 mOhms
- 55 C
+ 125 C
18.5 GHz
Standard
0.4 mm
0.2 mm
0.2 mm
Ceramic
MLG-Q
Reel
Cut Tape
Application: Commercial
Brand: TDK
Code ng Case - in: 01005
Code ng Case - mm: 0402
Isitilo ng Mounting: PCB Mount
Produkto: RF Inductors
Uri ng Produkto: RF Inductors - Leaded
Dami ng Pack ng Pabrika: 20000
Subcategory: Inductors, Chokes & Coils
Istilo ng Termination: SMD/SMT
Test Frequency: 100 MHz
Mga Alias ng # ng Piyesa : MLG0402Q0N3CT000 MLG0402Q0N3CT
Timbang ng Unit: 0.070 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MLG Inductors

TDK MLG Inductors offer high-frequency circuits with inductance values from 0.6 to 120nH, with high quality, particularly the quality of >800MHz. Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. High-frequency applications for TDK MLG Multilayer/STD Inductors include mobile phones, high-frequency modules (PA, VCO, FEM etc.), BLUETOOTH®, WLAN, UWB, and tuners.