MLJ1005HXGR18JTD0B

TDK
810-MLJ1005HXGR18JTD
MLJ1005HXGR18JTD0B

Mfr.:

Paglalarawan:
RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 16,474

Stock:
16,474 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 10000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱13.34 ₱13.34
₱10.90 ₱109.00
₱8.99 ₱899.00
₱8.93 ₱2,232.50
₱7.37 ₱7,370.00
₱6.96 ₱17,400.00
₱6.44 ₱32,200.00
Buo Reel (Mag-order sa multiple ng 10000)
₱6.03 ₱60,300.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK
Kategorya ng Produkto: Mga RF Inductor - SMD
RoHS:  
NFC Inductor
0402 (1005 metric)
Shielded
180 nH
5 %
500 mA
780 mOhms
- 55 C
+ 125 C
14
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
MLJ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Code ng Case - in: 0402
Code ng Case - mm: 1005
Isitilo ng Mounting: PCB Mount
Produkto: RF Inductors
Uri ng Produkto: RF Inductors - Leaded
Dami ng Pack ng Pabrika: 10000
Subcategory: Inductors, Chokes & Coils
Istilo ng Termination: SMD/SMT
Test Frequency: 13.56 MHz
Mga Alias ng # ng Piyesa : MLJ1005HXGR18JTD0B -
Timbang ng Unit: 1 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MLJ1005H Multilayer Inductors

TDK MLJ1005H Multilayer Inductors are low-resistance multilayer ferrite inductors designed for use in near-field communication (NFC) applications, in the LC filters of NFC circuits. The MLJ1005H inductors feature a tolerance of ±5% to minimize the loss caused by mismatched impedance with the antenna. In addition, inductor loss is controlled at the 13.56MHz communication frequency to prevent the reduction of antenna output power. The AC resistance (Rac) must be kept low and maintained even as the current is applied. By super-low loss material development, the TDK MLJ-H series achieves lower Rac during high-current applications than the MLJ-W series. With NFC circuit use rapidly increasing in smartphones, smartwatches, wearables, and other peripheral devices, they are projected to be used in diverse ways in the realization of a completely touchless society, including in cashless payments.

MLJ1005 Multilayer Ferrite Power Inductors

TDK MLJ1005 Multilayer Ferrite Power Inductors feature a response to large currents with newly-developed ferrite materials and a narrow tolerance response with high-accuracy multiple layers. These inductors also significantly reduce high-frequency loss due to the adoption of low-loss materials. The series offers an inductance range from 160nH to 560nH with a 5% tolerance in a compact 1mm × 0.5mm × 0.5mm package. TDK MLJ1005 Multilayer Ferrite Power Inductors are ideal for use in near-field communication (NFC) circuits for smartphones, PCs, and power lines for electronic devices.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.