NLCV32T-R33M-PFR

TDK
810-NLCV32T-R33M-PFR
NLCV32T-R33M-PFR

Mfr.:

Paglalarawan:
RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R33M-EFR

Lifecycle:
End of Life:
Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,800

Stock:
1,800 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱10.44 ₱10.44
₱8.47 ₱84.70
₱7.02 ₱702.00
₱5.51 ₱5,510.00
Buo Reel (Mag-order sa multiple ng 2000)
₱5.16 ₱10,320.00
₱4.99 ₱19,960.00
₱4.58 ₱45,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK
Kategorya ng Produkto: Mga RF Inductor - SMD
RoHS:  
REACH - SVHC:
Wirewound
1210 (3225 metric)
Unshielded
330 nH
20 %
2.1 A
35 mOhms
- 40 C
+ 125 C
10
300 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
Ferrite
NLCV32-PFR
Reel
Cut Tape
MouseReel
Application: Decoupling
Brand: TDK
Code ng Case - in: 1210
Code ng Case - mm: 3225
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: JP
Isitilo ng Mounting: PCB Mount
Produkto: RF Inductors
Uri ng Produkto: RF Inductors - Leaded
Dami ng Pack ng Pabrika: 2000
Subcategory: Inductors, Chokes & Coils
Istilo ng Termination: SMD/SMT
Test Frequency: 25.2 MHz
Mga Alias ng # ng Piyesa : NLCV32T-R33M-PFR -
Timbang ng Unit: 50 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

NLCV Wound Ferrite Inductors

TDK NLCV Wound Ferrite Inductors are resin mold-type wound inductors for decoupling circuits. These devices have an operating temperature range of -40°C to +105°C. Applications for TDK NLCV Wound Ferrite Inductors include smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices for communications infrastructure.

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents.