174975-2

TE Connectivity / AMP
571-174975-2
174975-2

Mfr.:

Paglalarawan:
Automotive Connectors 040 MLC CAP ASY V 16P

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 483

Stock:
483
Maaaring Ipadala Agad
Inoorder:
1,400
Inaasahan 4/24/2026
Lead-Time ng Pabrika:
18
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱220.15 ₱220.15
₱187.43 ₱1,874.30
₱183.86 ₱4,596.50
₱157.08 ₱15,708.00
₱153.51 ₱38,377.50
₱145.78 ₱72,890.00
₱136.85 ₱95,795.00
5,600 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Headers
16 Position
2.5 mm (0.098 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
.040 MULTILOCK
Tube
Brand: TE Connectivity / AMP
Gender ng Contact: Pin (Male)
Materyal ng Contact: Brass
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: JP
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 700
Subcategory: Automotive Connectors
Pangalang pangkalakal: MULTILOCK
Timbang ng Unit: 100 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.