968075-2

TE Connectivity / AMP
571-968075-2
968075-2

Mfr.:

Paglalarawan:
Automotive Connectors MQS SKT 17-13 BR/SN Reel of 4000

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 128,000

Stock:
128,000 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
30 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 4000   Mga Multiple: 4000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 4000)
₱4.18 ₱16,720.00
₱4.06 ₱32,480.00
₱3.65 ₱43,800.00
₱3.60 ₱172,800.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Cut Tape
Availability:
May Stock
Presyo:
₱6.73
Min:
100

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
13 AWG
Micro Power Quadlok
Reel
Brand: TE Connectivity / AMP
Gender ng Contact: Socket (Female)
Uri ng Contact: Socket (Female)
Rating ng Current: 26 A
Maximum na Operating Temperature: + 120 C
Minimum na Operating Temperature: - 40 C
Anggulo ng Mounting: Straight
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 4000
Subcategory: Automotive Connectors
Pangalang pangkalakal: MQS
Uri: Quick Connect
Range ng Gauge ng Wire: 13 AWG to 16 AWG
Timbang ng Unit: 671 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Micro Quadlok System (MQS) Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.