IM05TS

TE Connectivity / Axicom
655-IM05TS
IM05TS

Mfr.:

Paglalarawan:
High Frequency / RF Relays IM05TS=IM RELAY 140MW 9V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,651

Stock:
5,651 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
40 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱174.58 ₱174.58
₱163.56 ₱1,635.60
₱145.58 ₱3,639.50
₱140.94 ₱7,047.00
₱136.30 ₱13,630.00
₱129.92 ₱32,480.00
₱125.28 ₱62,640.00
₱120.06 ₱120,060.00
₱119.48 ₱597,400.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga High Frequency / RF Relay
RoHS:  
9 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
140 mW
IM Relay
Tube
Brand: TE Connectivity / Axicom
Coil Resistance: 574 Ohms
Uri ng Produkto: High Frequency Relays
Dami ng Pack ng Pabrika: 1000
Subcategory: Relays
Mga Alias ng # ng Piyesa : 2-1462037-2
Timbang ng Unit: 750 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Technical Resources

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.