384465-E

TE Connectivity / ERNI
305-384465
384465-E

Mfr.:

Paglalarawan:
Headers & Wire Housings SRCP 2,54 4 M 1 SMD 137 E1 168 * GU-H *

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 894

Stock:
894 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱238.96 ₱238.96
₱217.50 ₱2,175.00
₱205.90 ₱5,147.50
₱201.26 ₱10,063.00
₱191.40 ₱19,140.00
₱167.62 ₱41,905.00
₱162.40 ₱81,200.00
₱142.10 ₱136,416.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Connectors
Plug
4 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
MaxiBridge
MaxiBridge
Brand: TE Connectivity / ERNI
Kulay ng Housing: Red
Gender ng Housing: Male
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 320
Subcategory: Headers & Wire Housings
Mga Alias ng # ng Piyesa : 384465
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

MaxiBridge 2.54mm Connectors

TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are ideal for saving premium space between PCBs and decentral units, front-plate elements, motors, and fans. The ERNI MaxiBridge solution includes connectors and cable assemblies and is used in automotive, industrial, medical, and lighting technologies. This product family features vertical and right-angle male / female connectors with low z-height and cable assemblies with a versatile 180° cable outlet and a wire range from 26AWG to 18AWG. The crimp contacts are secured twice for a high retention force. TE Connectivity's ERNI MaxiBridge 2.54mm Single- and Dual-Row Connectors are coded, plus color-coded and blocking forces guard against mismating. The locking system prevents contacts from loosening due to vibration and can be manually released without tools.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.