SMV3W10MJT

TE Connectivity / Holsworthy
279-SMV3W10MJT
SMV3W10MJT

Mfr.:

Paglalarawan:
Thick Film Resistors - SMD SMV 3W 10M 5% SMD Resistor

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,700

Stock:
1,700 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
24 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱29.00 ₱29.00
₱28.71 ₱287.10
Buo Reel (Mag-order sa multiple ng 500)
₱28.71 ₱14,355.00
₱27.03 ₱27,030.00
₱26.51 ₱66,275.00
₱25.87 ₱129,350.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Thick Film Resistor - SMD
RoHS:  
Reel
Cut Tape
SMV
10 MOhms
3 W
5 %
200 PPM / C
- 65 C
+ 200 C
5 kV
13573
13.5 mm (0.531 in)
7.3 mm (0.287 in)
6.8 mm (0.268 in)
Commercial Grade
Brand: TE Connectivity / Holsworthy
Isitilo ng Mounting: PCB Mount
Produkto: Thick Film Resistors SMD
Uri ng Produkto: Thick Film Resistors
Dami ng Pack ng Pabrika: 500
Subcategory: Resistors
Teknolohiya: Thick Film
Istilo ng Termination: SMD/SMT
Mga Alias ng # ng Piyesa : 2-2176324-5
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

SMV Metal Glaze High Voltage SMD Resistors

TE Connectivity's (TE) Holsworthy SMV Metal Glaze High Voltage SMD Resistors provide UL94V0 flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities. Metal-glaze elements provide highly stable performance against environmental conditions and overload. TE's SMV resistors feature 1600 to 5000VDC and 1150 to 3500VRMS maximum working voltage and a -65°C to +200°C operating temperature range. The resistance range is 100KΩ~10MΩ.