1461492-2

TE Connectivity / OEG
655-1461492-2
1461492-2

Mfr.:

Paglalarawan:
Low Signal Relays - PCB OJT-SS-105LM 000

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,871

Stock:
1,871 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱116.58 ₱116.58
₱110.20 ₱1,102.00
₱102.08 ₱2,552.00
₱99.18 ₱4,959.00
₱95.12 ₱9,512.00
₱90.48 ₱27,144.00
₱84.68 ₱42,340.00
₱77.14 ₱77,140.00
₱58.00 ₱290,000.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Low Signal Relay - PCB
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
5 A
Non-Latching
250 mW
Solder Pin
OJE
Brand: TE Connectivity / OEG
Isitilo ng Mounting: Through Hole
Uri ng Produkto: PCB Relays
Dami ng Pack ng Pabrika: 100
Subcategory: Relays
Mga Alias ng # ng Piyesa : OJT-SS-105LM,000
Timbang ng Unit: 6.350 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536411090
TARIC:
8536411090
CAHTS:
8536410011
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

OJT General-Purpose Low-Power PCB Relays

TE Connectivity's (TE) OJT General-Purpose Low-Power PCB Relays feature a 250VAC rated voltage, 5A to 10A rated current, and 450mW maximum nominal coil power. These relays offer UL TV-8 ratings or UL TV-5 ratings and a compact size of 18.2mm x 10.2mm x 15.2mm. TE OJT relays provide 4000Vrms coil to contact dielectric strength and a -30°C to +85°C ambient temperature range. These relays are ideal for lighting, smart plugs, appliances, and industrial control applications.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.