FN9274MB-15-05

TE Connectivity / Schaffner
631-FN9274MB-15-05
FN9274MB-15-05

Mfr.:

Paglalarawan:
AC Power Entry Modules 15A 0.4mH 0.22uF Fast-on rear mnt Med

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
60 Maaaring Ipadala sa loob ng 20 (na) Araw
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱747.62 ₱747.62
₱731.96 ₱7,319.60
₱676.86 ₱16,921.50
₱620.02 ₱37,201.20
₱618.28 ₱333,871.20
₱607.26 ₱619,405.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga AC Power Entry Module
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Faston
IEC-320 C-18
Medical
FN9274
Brand: TE Connectivity / Schaffner
Rating ng Flammability: UL 94 V-0
Taas: 21,2 mm
Materyal ng Housing: Plastic
Inductance: 400 uH
Haba: 58.2 mm
Maximum na Operating Temperature: + 100 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: AC Power Entry Modules
Dami ng Pack ng Pabrika: 60
Subcategory: Power Entry
Lapad: 28.2 mm
Mga Alias ng # ng Piyesa : 820760-SF
Timbang ng Unit: 40 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

FN9274 Medical Class II IEC Inlet Filters

TE Connectivity / Schaffner FN9274 Medical Class II IEC Inlet Filters are designed to comply with Class II ME equipment. TE Connectivity / Schaffner FN9274 IEC Inlet Filters incorporate an EMC filter into a C18 IEC inlet that offers excellent filter attenuation in compact housing. The filters are available with two connection variants on the load side. The cable version is touch-safe by default. The pins of the fast-on version are recessed in the plastic housing. The fast-on version can achieve Class II compliance in combination with insulated crimp connectors. The series fulfills the requirements for 2xMOPP in IEC 60601-1:2005 +A1 regarding leakage currents, insulation and air clearance, creepage distances, and ball pressure tests.