182916-1

TE Connectivity
571-182916-1
182916-1

Mfr.:

Paglalarawan:
Standard Circular Connector 17-16 RCPT STD SEX

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 73

Stock:
73
Maaaring Ipadala Agad
Inoorder:
200
Inaasahan 5/4/2026
Lead-Time ng Pabrika:
22
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱372.94 ₱372.94
₱349.16 ₱3,491.60
₱347.42 ₱6,948.40
₱346.84 ₱34,684.00
₱335.82 ₱167,910.00
₱270.28 ₱270,280.00
₱269.70 ₱539,400.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Standard Circular Connector
RoHS:  
Receptacles
16 Position
Without Pin Contacts
17
Panel
Thermoplastic (TP)
26.7 mm
36.4 mm
CPC
Bulk
Brand: TE Connectivity
Rating ng Flammability: UL 94 V-0
Materyal ng Housing: Thermoplastic (TP)
Mga Proseso ng Lead Free Solder: Not relevant for lead free process
Istiilo ng Mating: Threaded
Anggulo ng Mounting: Straight
Uri ng Mounting: Flange with Mounting Holes
Uri ng Produkto: Standard Circular Connector
Istilo ng Shell: Square Flange
Dami ng Pack ng Pabrika: 100
Subcategory: Circular Connectors
Laki ng Thread: 15/16-20
Pangalang pangkalakal: CPC Series 1
Timbang ng Unit: 14.170 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 1 Standard Density Connectors (CPC)

TE Connectivity's (TE) Series 1 Standard Density Circular Plastic Connectors (CPC) enable the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062"/1.57mm pin diameter) can carry a maximum of 13A when crimped in wire. Type III solder contacts and posted contacts for PC board applications are also available. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 4 to 37 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.