206036-5

TE Connectivity
571-2060365
206036-5

Mfr.:

Paglalarawan:
Standard Circular Connector RECEPTACLE 16 PIN free hanging s.s. 17

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 234

Stock:
234 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱504.60 ₱504.60
₱473.86 ₱4,738.60
₱452.98 ₱9,059.60
₱437.90 ₱21,895.00
₱419.92 ₱41,992.00
₱406.58 ₱81,316.00
₱367.72 ₱183,860.00
₱350.32 ₱350,320.00
₱346.26 ₱692,520.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Standard Circular Connector
RoHS:  
Receptacles
16 Position
Without Pin Contacts
17
Panel
Polyamide (PA)
26.67 mm
36.45 mm
CPC
Bulk
Brand: TE Connectivity
Pagsunod: UL
Rating ng Flammability: UL 94 V-0
Materyal ng Housing: Nylon
Mga Proseso ng Lead Free Solder: Not relevant for lead free process
Istiilo ng Mating: Threaded
Anggulo ng Mounting: Straight
Uri ng Mounting: Flange with Mounting Holes
Uri ng Produkto: Standard Circular Connector
Istilo ng Shell: Receptacle
Dami ng Pack ng Pabrika: 100
Subcategory: Circular Connectors
Laki ng Thread: 15/16-20
Pangalang pangkalakal: CPC
Timbang ng Unit: 11.340 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.